SAM 12 mm 1/2 in Drive Impact Socket, 80mm length
- RS Stock No.:
- 666-573
- Mfr. Part No.:
- 19144-12L
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP2,076.48
(exc. VAT)
PHP2,325.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,076.48 |
*price indicative
- RS Stock No.:
- 666-573
- Mfr. Part No.:
- 19144-12L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Size | 12 mm | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Size 12 mm | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Torx Impact Socket is expertly designed for professionals seeking precision and durability in their toolset. This long Torx impact socket ensures optimal torque transfer and exceptional performance, Ideal for automotive and mechanical applications. With a burnished finish for added resilience, it can withstand tough working conditions while providing reliability. Engineered to meet NF ISO 2725-1 and NF ISO 2725-2 standards, this tool is crafted for those who demand excellence in their equipment. Whether you're tackling challenging jobs or routine maintenance, this socket is a VITAL addition to ensure efficiency and effectiveness in your work.
Long design for improved accessibility in tight spaces
Burnished finish enhances durability and corrosion resistance
Compatible with 1/2 inch drive systems for versatile use
Manufactured according to industry standards for quality assurance
Ideal for professional and DIY enthusiasts alike ensuring reliable performance
Lightweight at 90g for easy handling during extended use
Designed for long lasting service under normal conditions backed by a guarantee
Related links
- SAM 11 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 16 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 20 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 18 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 12 mm 12.7 mm Drive Impact Socket, 80mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 80mm length
- SAM 10 mm 1/2 in Drive Socket, 80mm length
- BETA 12 mm 12.7 mm Drive Impact Socket, 80mm length
