SAM 10 mm 1/2 in Drive Socket, 80mm length
- RS Stock No.:
- 666-570
- Mfr. Part No.:
- 19144-10L
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP2,076.48
(exc. VAT)
PHP2,325.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,076.48 |
*price indicative
- RS Stock No.:
- 666-570
- Mfr. Part No.:
- 19144-10L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Torx Impact Socket is engineered for professionals who demand precision and durability. Designed specifically for impact applications, this long socket excels in delivering significant torque in tight spaces. Its burnished finish ensures robust performance while resisting wear, making it a reliable choice for automotive repairs and mechanical tasks. The 1/2 inch drive size provides compatibility with a wide range of tools, enhancing versatility across various projects. Crafted to meet NF ISO 2725-1 and NF ISO 2725-2 standards, this socket guarantees outstanding quality and reliability.
Long design allows access to hard to reach areas
Compatible with 1/2 inch drive tools for versatile applications
Burnished finish offers enhanced durability and resistance to wear
Meets strict NF ISO standards for quality assurance
Lightweight construction at 90g enables ease of use
Includes a comprehensive guarantee for peace of mind
Related links
- SAM 16 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 11 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 12 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 20 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 18 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 10 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 10 mm 1/2 in Drive Impact Socket
- SAM 10 mm 1/4 in Drive Impact Socket, 23mm length
