RS PRO Black Impact Protector 490 mm x 80mm

Subtotal (1 unit)*

PHP7,422.69

(exc. VAT)

PHP8,313.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,422.69

*price indicative

RS Stock No.:
688-193
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Impact Protector

Material

Rubber

Length

490mm

Colour

Black

Height

90mm

Width

80mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Dock Bumper, Rectangular, Tyrecord Hi-Fibre


The RS PRO Dock Bumper is designed to provide robust protection for loading docks and vehicles during loading and unloading operations. Made from Durable Tyrecord Hi-Fibre material, it ensures long-lasting performance and resistance to wear and tear. Its rectangular shape offers optimal coverage and impact absorption, safeguarding both infrastructure and vehicles.

Features and Benefits


Material: Natural rubber and styrene butadiene rubber provide superior durability and flexibility.
Length: 2500 mm length allows for extensive coverage and protection.
Width: 50 mm width ensures effective cushioning against impacts.
Height: 30 mm height offers optimal shock absorption.
Colour: Black finish for a professional appearance and UV resistance.
Standards: Complies with REACH standards for safety and environmental protection.

Applications


Marine Vessel protection
Docking facilities
Harbour installations

Additional Information


Complies with REACH standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy