TE Connectivity 6609001-7, 250V 6A Panel Mount Power Line Filter No Switch, Faston

Subtotal (1 pack of 12 units)*

PHP16,916.18

(exc. VAT)

PHP18,946.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP16,916.18PHP1,409.682

*price indicative

RS Stock No.:
679-495
Mfr. Part No.:
6609001-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Line Filter

Series

EEB Series

Current

6A

Switch Type

No Switch

Orientation

Right Angle

Filter Type

Power Line

Voltage

250V

Mount Type

Panel Mount

Operating Frequency

50Hz

IEC Connector Type

IEC 320 C14

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

Termination Type

Faston

Standards/Approvals

VDE

COO (Country of Origin):
CN
The TE Connectivity AC Power Entry Modules 6A IEC-1/4 FASTON are designed for efficient power entry with a 6A current rating. These modules feature a 1/4 FASTON connection for secure and straightforward installation, making them Ideal for applications requiring higher current capacity. They are commonly used in industrial and commercial systems, offering reliable performance and easy integration into power distribution setups.

Easy and secure installation

Durable and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy