TE Connectivity 6609016-6, 250V 3A Flange Power Line Filter No Switch, Faston

Subtotal (1 pack of 12 units)*

PHP27,653.11

(exc. VAT)

PHP30,971.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP27,653.11PHP2,304.426

*price indicative

RS Stock No.:
679-174
Mfr. Part No.:
6609016-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Line Filter

Series

ED Series

Current

3A

Switch Type

No Switch

Orientation

Right Angle

Filter Type

Power Line

Voltage

250V

Mount Type

Flange

Operating Frequency

50Hz

IEC Connector Type

C13

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

Termination Type

Faston

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity AC power entry module with a 3A current rating and an operating voltage of 250VAC. It has a maximum leakage current of 220 μA at 120VAC, 60Hz, and 380 μA at 250VAC, 50Hz. The module features a right-angle orientation for space-efficient installation, making it Ideal for power entry and protection in various industrial and electronic applications.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy