TE Connectivity 6609109-9, 250V 6A Flange IEC Filter No Switch 1 Fuse, Faston

Subtotal (1 pack of 4 units)*

PHP22,832.57

(exc. VAT)

PHP25,572.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,832.57PHP5,708.143

*price indicative

RS Stock No.:
677-776
Mfr. Part No.:
6609109-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom P

Product Type

IEC Filter

Number of Fuses

1

Current

6A

Switch Type

No Switch

Orientation

Vertical

Filter Type

Power Entry Module

Voltage

250V

Mount Type

Flange

Operating Frequency

60Hz

IEC Connector Type

IEC 320 C14

Maximum Operating Temperature

40°C

Termination Type

Faston

Minimum Operating Temperature

-10°C

Standards/Approvals

VDE

COO (Country of Origin):
MX
The TE Connectivity Power Entry Module from the Corcom P series designed for single AC input applications with no switch. It features a complete can design for enhanced durability and protection. With a 6A current rating, 250VAC operating voltage, and 0.250 inch FASTON output, this filtered module ensures reliable power entry and effective EMI/RFI suppression, making it Ideal for industrial and electronic systems requiring high-performance power management.

Compatible with IEC 320/C-14 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy