TE Connectivity 6609123-5, 240V ac 6A Flange IEC Filter No Switch 1 Fuse, Quick Connect
- RS Stock No.:
- 815-264
- Mfr. Part No.:
- 6609123-5
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 25 more to save PHP1,854.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP18,554.04
(exc. VAT)
PHP20,780.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP3,710.808 | PHP18,554.04 | - |
| 25 + | PHP3,636.628 | PHP18,183.14 | PHP1,854.50 |
*price indicative
- RS Stock No.:
- 815-264
- Mfr. Part No.:
- 6609123-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 6EHL4 | |
| Product Type | IEC Filter | |
| Number of Fuses | 1 | |
| Current | 6A | |
| Orientation | Vertical | |
| Switch Type | No Switch | |
| Filter Type | Power Entry Module | |
| Voltage | 240V ac | |
| Mount Type | Flange | |
| Operating Frequency | 60Hz | |
| IEC Connector Type | IEC | |
| Termination Type | Quick Connect | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 6EHL4 | ||
Product Type IEC Filter | ||
Number of Fuses 1 | ||
Current 6A | ||
Orientation Vertical | ||
Switch Type No Switch | ||
Filter Type Power Entry Module | ||
Voltage 240V ac | ||
Mount Type Flange | ||
Operating Frequency 60Hz | ||
IEC Connector Type IEC | ||
Termination Type Quick Connect | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE CONNECTIVITY power entry module offers reliable filtering for various electronic applications, designed to accommodate diverse input voltage selections with a robust construction for optimal performance.
Features a filter shield type for enhanced protection
Rated for current capacity up to 6 A, ensuring efficient operation
Operates across a range of voltages from 100 VAC to 240 VAC
Leakage current is minimised to 2 μA at 120VAC and 5 μA at 250VAC
Related links
- TE Connectivity 6609109-9 Faston
- TE Connectivity 6-1609157-7 Faston
- TE Connectivity 1-6609104-4 250 V ac 6A Flange IEC Filter Male 2 Pole 2 Fuse, Spade
- Schurter 4301.5014 Quick Connect
- Schurter 4304.4004 Quick Connect
- Schurter KMF1.1163.11 250 V ac 6A Snap-in IEC Connector Male 2 Pole 1 Fuse, Quick Connect
- Schurter KMF1.1261.11 250 V ac 6A Snap-in IEC Connector Male 2 Pole 1 Fuse, Quick Connect
- Schaffner FN9264-6-06 Faston
