TE Connectivity 6-1609157-7, 250V 6A Flange IEC Filter No Switch, Faston

This image is representative of the product range

Subtotal (1 pack of 15 units)*

PHP17,326.99

(exc. VAT)

PHP19,406.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,326.99PHP1,155.133

*price indicative

RS Stock No.:
678-951
Mfr. Part No.:
6-1609157-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IEC Filter

Series

Corcom IH

Current

6A

Switch Type

No Switch

Filter Type

Power Entry Module

Voltage

250V

Mount Type

Flange

Operating Frequency

60Hz

IEC Connector Type

C18

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

Termination Type

Faston

Standards/Approvals

UL

COO (Country of Origin):
CN
The TE Connectivity Inlet is a high-performance power entry component designed to meet stringent safety and reliability standards in medical and industrial equipment. It operates at a rated voltage of 120 to 250 VAC with a frequency range of 50 to 60 Hz, and is compatible with V-Lock plugs for secure power connections. Engineered to withstand harsh environmental conditions, it offers robust insulation and overload protection, making it suitable for IEC/EN 60601-1 Class II applications.

HIPOT rating of 4000 VAC line to ground and 1500 VDC line to line

Operating ambient temperature range from 40°C to 85°C

Terminals sized at 4.8 x 0.8 spade for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy