Schurter Socket Outlet Straight Snap-in Connector, 400V Female, 8.8A
- RS Stock No.:
- 725-720
- Mfr. Part No.:
- 3-104-048
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP3,654.96
(exc. VAT)
PHP4,093.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 40 | PHP365.496 | PHP3,654.96 |
| 50 + | PHP354.524 | PHP3,545.24 |
*price indicative
- RS Stock No.:
- 725-720
- Mfr. Part No.:
- 3-104-048
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| IEC Connector Type | Socket Outlet | |
| Mount Type | Snap-in | |
| Current | 8.8A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 400V | |
| Termination Type | PCB | |
| Standards/Approvals | VDE | |
| Series | GS21 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
IEC Connector Type Socket Outlet | ||
Mount Type Snap-in | ||
Current 8.8A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 400V | ||
Termination Type PCB | ||
Standards/Approvals VDE | ||
Series GS21 | ||
- COO (Country of Origin):
- IN
The Schurter Socket Outlet is specifically designed for high-demand 400 VDC systems, offering snap-in mounting that simplifies installation. Engineered for Compact PDU applications, this innovative solution allows for power ratings of up to 2.6 kW, ensuring consistent and reliable performance. With a robust construction tailored to withstand operating temperatures from -5 °C to 105 °C, the GS21 promises durability and safety. The quick-connect or PCB terminals offer versatility, making it an Ideal choice for various industrial settings while complying with pertinent safety standards.
The Schurter Socket Outlet is specifically designed for high-demand 400 VDC systems, offering snap-in mounting that simplifies installation. Engineered for Compact PDU applications, this innovative solution allows for power ratings of up to 2.6 kW, ensuring consistent and reliable performance. With a robust construction tailored to withstand operating temperatures from -5 °C to 105 °C, the GS21 promises durability and safety. The quick-connect or PCB terminals offer versatility, making it an Ideal choice for various industrial settings while complying with pertinent safety standards.
Related links
- Schurter Socket Outlet Straight Snap-in Connector 8.8A
- Schurter Socket Outlet Straight Screw Connector 8.8A
- Schurter Socket Outlet Straight Panel Mount IEC Connector 8.8A
- Schurter IEC Straight Screw Connector 8.8A
- Schurter F (Outlet) Straight Snap-in Connector 15A
- Schurter IEC Straight Panel Mount IEC Connector 8.8A
- Van Damme Male VGA to Female VGA Cable, 2 m Blue
- Schurter F (Outlet) Straight Screw Connector 15A
