Schurter Socket Outlet Straight Snap-in Connector, 400V Female, 8.8A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP3,654.96

(exc. VAT)

PHP4,093.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 40PHP365.496PHP3,654.96
50 +PHP354.524PHP3,545.24

*price indicative

RS Stock No.:
725-718
Mfr. Part No.:
3-104-044
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

Socket Outlet

Product Type

Connector

Mount Type

Snap-in

Current

8.8A

Orientation

Straight

Connector Gender

Female

Voltage

400V

Termination Type

Quick Connect

Standards/Approvals

VDE

Series

GS21

COO (Country of Origin):
IN
The Schurter snap-in socket-outlet designed for 400 VDC systems, providing a reliable and efficient access point for electrical connections in Compact applications. Ideal for environments demanding high-performance and safety, it accommodates quick-connect terminals with a panel thickness of 2.0 mm and features a front-side IP20 protection rating. This socket-outlet supports an operating temperature range up to 105 °C, offering versatility and durability in various installations, making it an essential component for power distribution units and other electronic equipment.

The Schurter snap-in socket-outlet designed for 400 VDC systems, providing a reliable and efficient access point for electrical connections in Compact applications. Ideal for environments demanding high-performance and safety, it accommodates quick-connect terminals with a panel thickness of 2.0 mm and features a front-side IP20 protection rating. This socket-outlet supports an operating temperature range up to 105 °C, offering versatility and durability in various installations, making it an essential component for power distribution units and other electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy