Schurter Socket Outlet Straight Snap-in Connector, 400V Female, 8.8A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP4,405.50

(exc. VAT)

PHP4,934.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 40PHP440.55PHP4,405.50
50 +PHP427.365PHP4,273.65

*price indicative

RS Stock No.:
725-646
Mfr. Part No.:
3-142-752
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

Socket Outlet

Product Type

Connector

Mount Type

Snap-in

Current

8.8A

Orientation

Straight

Connector Gender

Female

Voltage

400V

Termination Type

Quick Connect

Standards/Approvals

VDE

Series

GI21

COO (Country of Origin):
CZ
The Schurter Socket Outlet represents a robust solution for DC applications, specifically engineered for environments demanding high performance and compliance with international safety standards. Designed with ease of installation in mind, this appliance coupling device accommodates snap-in mounting for panel installations, ensuring a secure fit across various panel thicknesses. The product is rated for a maximum load of 2.6 kW, providing reliable connectivity for direct current devices that operate under rigorous conditions, all while maintaining efficient thermal management up to 105 °C. With its halogen-free material and commitment to sustainability, this socket-outlet is Ideal for modern electronic applications requiring reliable power connectivity while adhering to environmental directives.

The Schurter Socket Outlet represents a robust solution for DC applications, specifically engineered for environments demanding high performance and compliance with international safety standards. Designed with ease of installation in mind, this appliance coupling device accommodates snap-in mounting for panel installations, ensuring a secure fit across various panel thicknesses. The product is rated for a maximum load of 2.6 kW, providing reliable connectivity for direct current devices that operate under rigorous conditions, all while maintaining efficient thermal management up to 105 °C. With its halogen-free material and commitment to sustainability, this socket-outlet is Ideal for modern electronic applications requiring reliable power connectivity while adhering to environmental directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy