Schurter Socket Outlet Straight Snap-in Connector, 400V Female, 8.8A
- RS Stock No.:
- 725-645
- Mfr. Part No.:
- 3-142-751
- Manufacturer:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP4,405.50
(exc. VAT)
PHP4,934.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 40 | PHP440.55 | PHP4,405.50 |
| 50 + | PHP427.365 | PHP4,273.65 |
*price indicative
- RS Stock No.:
- 725-645
- Mfr. Part No.:
- 3-142-751
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | Socket Outlet | |
| Product Type | Connector | |
| Mount Type | Snap-in | |
| Current | 8.8A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 400V | |
| Termination Type | Quick Connect | |
| Standards/Approvals | VDE | |
| Series | GI21 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type Socket Outlet | ||
Product Type Connector | ||
Mount Type Snap-in | ||
Current 8.8A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 400V | ||
Termination Type Quick Connect | ||
Standards/Approvals VDE | ||
Series GI21 | ||
- COO (Country of Origin):
- CZ
The Schurter connector designed for efficient and reliable power connection in direct current applications. Featuring a sleek snap-in design, it accommodates panel thicknesses from 1.0 mm, ensuring a firm fit for various installations. With a robust construction that adheres to IEC and UL standards, this socket-outlet offers high performance and durability in demanding environments. Rated for up to 8.8 A and 400 VDC, it is Ideal for audio/video, information, and communication technology equipment. The device combines innovative features like a cord retention system and a temperature tolerance range of -5 °C to 105 °C, making it suitable for diverse applications.
The Schurter connector designed for efficient and reliable power connection in direct current applications. Featuring a sleek snap-in design, it accommodates panel thicknesses from 1.0 mm, ensuring a firm fit for various installations. With a robust construction that adheres to IEC and UL standards, this socket-outlet offers high performance and durability in demanding environments. Rated for up to 8.8 A and 400 VDC, it is Ideal for audio/video, information, and communication technology equipment. The device combines innovative features like a cord retention system and a temperature tolerance range of -5 °C to 105 °C, making it suitable for diverse applications.
Related links
- Schurter Socket Outlet Straight Snap-in Connector 8.8A
- Schurter Socket Outlet Straight Screw Connector 8.8A
- Schurter Socket Outlet Straight Panel Mount IEC Connector 8.8A
- Schurter IEC Straight Screw Connector 8.8A
- Schurter F (Outlet) Straight Snap-in Connector 15A
- Schurter IEC Straight Panel Mount IEC Connector 8.8A
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter F (Outlet) Straight Screw Connector 15A
