Molex 12-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-977
- Mfr. Part No.:
- 14-60-0121
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-977
- Mfr. Part No.:
- 14-60-0121
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Series | 70400 | |
| Termination Type | Piercing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type IDC Connector | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Series 70400 | ||
Termination Type Piercing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL Insulation Displacement Connector Assembly is engineered to provide exceptional connectivity in electronic applications, featuring a robust design ideal for various wiring configurations. This component is specifically crafted as a female connector with a single row, accommodating 12 circuits for efficient signal transmission. Its 2.54mm pitch ensures compatibility with a wide range of devices, while a diverse array of wire options—including discrete wires and ribbon cables—enhances versatility. With a maximum operating temperature range of -40° to +105°C, this connector is built to endure demanding environments while maintaining reliable performance, making it an essential choice for professionals seeking high-quality connector housing solutions.
Mates seamlessly with compatible breakaway headers for enhanced usability
Compatibility with wire sizes up to 24 AWG provides flexible installation options
Agency certification includes CSA LR19980 and UL E29179 for quality assurance
Low-halogen and compliance with EU RoHS highlight environmental concerns in material usage
Related links
- Molex 20-Way IDC Connector Female for Cable, 1 Row
- Molex 2-Way IDC Connector Female for Cable, 1 Row
- Molex 8-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Male for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
