Molex 20-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 683-877
- Mfr. Part No.:
- 14-60-1201
- Manufacturer:
- Molex
Subtotal (1 tube of 40 units)*
PHP17,862.42
(exc. VAT)
PHP20,005.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP17,862.42 | PHP446.561 |
*price indicative
- RS Stock No.:
- 683-877
- Mfr. Part No.:
- 14-60-1201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Contact Plating | Tin | |
| Series | 70400 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Piercing | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type IDC Connector | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 250V | ||
Contact Plating Tin | ||
Series 70400 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Piercing | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL connector assembly designed for reliable, high-performance connectivity in various electronic applications. This assembly features a 2.54mm pitch and supports up to 20 circuits, making it an ideal choice for connecting discrete wire and ribbon cables. Constructed with a durable polyester alloy resin and phosphor bronze for metal parts, the SL assembly excels in environments requiring both robustness and precision. The connector's female design, coupled with optimized plating, enhances conductivity and durability, ensuring a secure connection even under strenuous working conditions. Additionally, the vertical entry angle and preloaded terminals simplify installation while maintaining a compact footprint.
Black resin material provides excellent flammability ratings (94V-0) for increased safety
Features a compact design with one row of circuits, facilitating easier integration in tight spaces
Preloaded terminals enhance ease of assembly and improve reliability in connections
Polarized features for precise mating, preventing misalignment during assembly
Related links
- Molex 20-Way IDC Connector Female for Cable, 1 Row
- Molex 12-Way IDC Connector Female for Cable, 1 Row
- Molex 2-Way IDC Connector Female for Cable, 1 Row
- Molex 8-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Male for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
