Molex 9-Way IDC Connector Female for Cable, 1 Row

Subtotal (1 tube of 100 units)*

PHP24,970.82

(exc. VAT)

PHP27,967.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP24,970.82PHP249.708

*price indicative

RS Stock No.:
684-617
Mfr. Part No.:
14-56-2091
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Product Type

IDC Connector

Number of Rows

1

Pitch

2.54mm

Mount Type

Cable

Voltage

250V

Connector Gender

Female

Contact Plating

Gold

Termination Type

Piercing

Minimum Operating Temperature

-40°C

Series

70400

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY
The Molex SL insulation displacement connector assembly is engineered to provide reliable electrical connections for various applications. This non-polarized female connector, part of the 70400 series, supports a 2.54mm pitch, making it ideal for compact spaces in electronic devices. Designed for versatility, it accommodates wire sizes up to 24 AWG and features a sturdy construction with a polyester alloy resin for durability. With a gold-plated mating area for optimal conductivity, this connector meets numerous compliance standards, ensuring safety and environmental responsibility in your projects.

Ensures consistent performance with a maximum operational voltage of 250V

Provides easy integration with compatible parts, including KK 254 breakaway headers

Designed with no PCB retention and a stackable feature for space efficiency

Maintains low weight at just 1.397 grams, perfect for lightweight devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy