Molex 14-Way IDC Connector Female for Cable, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-634
Mfr. Part No.:
14-56-8142
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Product Type

IDC Connector

Number of Rows

1

Pitch

2.54mm

Voltage

250V

Connector Gender

Female

Mount Type

Cable

Contact Plating

Gold

Termination Type

Piercing

Minimum Operating Temperature

-40°C

Series

70400

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY
The Molex SL Insulation Displacement Connector Assembly is expertly engineered for seamless connectivity, combining reliability and ease of use in diverse electronic applications. Designed for a 2.54mm pitch, this female connector accommodates 14 circuits, ensuring optimal performance with positive locking even under demanding conditions. With a robust construction, featuring a phosphor bronze metal body and a polyester alloy resin, it is tailor-made for 22 AWG wire sizes, making it the ideal choice for high-quality connections. The SL series connector excels in versatility, offering compatibility with various crimp housings and headers, thus streamlining assembly processes and enhancing system design integrity. It's the perfect solution when durability, performance, and compliance are paramount.

Designed for ease of use with various crimp housings and headers

Meets industry standards for electrical and mechanical reliability

Provides versatility in applications, suitable for various environments

Operates effectively over a temperature range of -40° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy