Molex 10-Way IDC Connector Male for Cable, 1 Row
- RS Stock No.:
- 684-569
- Mfr. Part No.:
- 14-44-5310
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-569
- Mfr. Part No.:
- 14-44-5310
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Series | 70475 | |
| Termination Type | Piercing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Series 70475 | ||
Termination Type Piercing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL insulation displacement connector assembly serves as a reliable solution for connecting discrete wires and ribbon cables. Designed for applications needing robust performance, this male connector features a 2.54mm pitch, making it suitable for a variety of wiring tasks. Its durable construction includes phosphor bronze metal and a combination of gold and tin plating, ensuring excellent conductivity and longevity. Engineered for a temperature range of -40° to +105°C, it demonstrates consistent performance even under extreme conditions. With 10 circuits and a vertical entry angle, this connector effectively maximizes space while maintaining ease of use and installation, making it an essential choice for modern connectivity needs.
Flammability rating of 94V-0 signifies high safety standards
Stackable design optimizes space utilization in dense environments
Wire insulation diameter of 1.35mm max provides flexibility in wire selection
Compliance with EU RoHS ensures environmental responsibility
Related links
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Male for Cable, 1 Row
- Molex 4-Way IDC Connector Male for Cable, 1 Row
- Molex 8-Way IDC Connector Male for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 2 Row
- Molex 10-Way IDC Connector Male for Surface, 1 Row
- Molex 10-Way IDC Connector Male for Through Hole, 1 Row
- Molex 10-Way IDC Connector Female for Surface, 1 Row
