Molex 4-Way IDC Connector Male for Cable, 1 Row
- RS Stock No.:
- 684-607
- Mfr. Part No.:
- 14-44-2104
- Manufacturer:
- Molex
Subtotal (1 tube of 200 units)*
PHP26,530.30
(exc. VAT)
PHP29,713.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP26,530.30 | PHP132.652 |
*price indicative
- RS Stock No.:
- 684-607
- Mfr. Part No.:
- 14-44-2104
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Contact Plating | Gold | |
| Termination Type | Piercing | |
| Minimum Operating Temperature | -40°C | |
| Series | 70475 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Voltage 250V | ||
Contact Plating Gold | ||
Termination Type Piercing | ||
Minimum Operating Temperature -40°C | ||
Series 70475 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL Insulation Displacement Connector Assembly designed to facilitate robust and reliable electrical connections, featuring a 2.54mm pitch that ensures compatibility with various applications. Its male configuration supports up to four circuits, catering specifically to discrete wires and ribbon cables, making it an ideal choice for versatility in wiring solutions. Engineered with a polyester alloy housing and enhanced by gold plating for mating surfaces, this connector ensures superior conductivity and durability. Its vertical entry angle and single-row design contribute to ease of installation, while its operational temperature range from -40° to +105°C highlights its adaptability in diverse environments.
Stackable feature optimizes space utilization within modular applications
Suitable for 28 AWG wire size, catering to broader application requirements
Designed without a glow-wire capability, enhancing safety specifications
Meets compliance standards for EU RoHS and GADSL/IMDS, promoting environmental responsibility
Related links
- Molex 4-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Male for Cable, 1 Row
- Molex 6-Way IDC Connector Male for Cable, 1 Row
- Molex 8-Way IDC Connector Male for Cable, 1 Row
- Molex 4-Way IDC Connector Female for Surface, 1 Row
- Molex 4-Way IDC Connector Male for Through Hole, 1 Row
- Molex 4-Way IDC Connector Male for Surface, 1 Row
- Molex 4-Way IDC Connector Female for Cable, 2 Row
