Molex 4-Way IDC Connector Female for Cable, 1 Row

Subtotal (1 tube of 150 units)*

PHP19,429.66

(exc. VAT)

PHP21,761.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP19,429.66PHP129.531

*price indicative

RS Stock No.:
684-974
Mfr. Part No.:
14-56-3044
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

IDC Connector

Number of Rows

1

Pitch

2.54mm

Connector Gender

Female

Voltage

250V

Mount Type

Cable

Contact Plating

Gold

Series

70400

Minimum Operating Temperature

-40°C

Termination Type

Piercing

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY
The Molex SL 2.54mm Pitch Connector Assembly is engineered to provide reliable and efficient connections in a variety of applications. This female, single-row connector assembly features a durable design with back ribs and is compatible with 24 AWG wire size, ensuring a snug fit and optimal performance. Made with high-quality materials, including phosphor bronze and polyester alloy, the assembly boasts a gold-plated contact that enhances conductivity and longevity. With a maximum voltage rating of 250V and an impressive durability of up to 50 mating cycles, this connector is tailored for precision and stability in demanding environments, making it an ideal solution for your connector housing needs.

Compatible with both discrete wire and ribbon cable applications

Preloaded terminals provide intuitive assembly

No glow-wire capability ensures additional safety considerations

Meets compliance standards for EU RoHS and other environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy