Molex 6-Way IDC Connector Male for Cable, 1 Row
- RS Stock No.:
- 684-073
- Mfr. Part No.:
- 14-44-2106
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-073
- Mfr. Part No.:
- 14-44-2106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Series | 70475 | |
| Termination Type | Piercing | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 250V | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Series 70475 | ||
Termination Type Piercing | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL insulation displacement connector assembly designed to provide a reliable and efficient solution for connecting discrete wires and ribbon cables. This connector features a 2.54mm pitch, accommodating up to six circuits in a single row configuration. With its male gender design and robust construction using polyester alloy resin, the product ensures durability and seamless operation in various applications. The assembly is tailored for wire sizes up to 28 AWG and comes preloaded with terminals, simplifying the installation process. Additionally, it offers exceptional performance across a wide temperature range from -40° to +105°C, making it suitable for demanding conditions. Its vertical entry angle and 94V-0 flammability rating further enhance its reliability.
Preloaded terminals facilitate easier and quicker assembly compared to traditional connectors
Operates effectively within a temperature range of -40° to +105°C, ensuring functionality in harsh environments
Vertical entry angle optimizes space utilization in constrained installations
Compliant with industry standards such as EU RoHS, ensuring environmental safety
Related links
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Male for Cable, 1 Row
- Molex 4-Way IDC Connector Male for Cable, 1 Row
- Molex 8-Way IDC Connector Male for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Male for Through Hole, 1 Row
- Molex 6-Way IDC Connector Male for Surface, 1 Row
- Molex 6-Way IDC Connector for Surface, 1 Row
