Molex 6-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-082
- Mfr. Part No.:
- 14-56-2064
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-082
- Mfr. Part No.:
- 14-56-2064
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Piercing | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 250V | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Series 70400 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Piercing | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL 2.54mm Pitch SL Insulation Displacement Connector Assembly serves as a reliable solution for electrical connectivity, boasting a robust design tailored to female, single-row applications. This connector is engineered for optimal performance with a positive locking mechanism and is suitable for wire sizes of 26 AWG, ensuring a secure fit for various assemblies. Its construction features premium materials, including phosphor bronze for metal components and polyester alloy for the resin, allowing it to withstand a temperature range from -40°C to +105°C. With six circuits and a durable design ensuring up to 50 mating cycles, this connector is ideal for applications where performance and longevity are paramount.
Accommodates wire sizes up to 26 AWG, making it versatile for different wire types
Provides a vertical entry angle, facilitating easier integration into systems
Constructed for 50 mating cycles, ensuring long-lasting reliability in applications
Mates seamlessly with various SL crimp housings and headers for straightforward assembly
Related links
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Male for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Molex 7-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
