Molex 8-Way IDC Connector Male for Cable, 1 Row

Subtotal (1 tube of 100 units)*

PHP19,908.72

(exc. VAT)

PHP22,297.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP19,908.72PHP199.087

*price indicative

RS Stock No.:
684-568
Mfr. Part No.:
14-44-1608
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Product Type

IDC Connector

Number of Rows

1

Pitch

2.54mm

Voltage

250V

Mount Type

Cable

Connector Gender

Male

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Series

70475

Termination Type

Piercing

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY
The Molex SL 2.54mm Pitch SL Insulation Displacement Connector Assembly designed for reliable connection in compact spaces. Ideal for applications requiring robust electrical performance, this male connector features a single row and 8 circuits, accommodating wire sizes of 26 AWG. Constructed with durable materials including phosphor bronze and a polyester alloy resin, it ensures longevity and reliability in various operating conditions, with a working temperature range of -40° to +105°C. The assembly is compliant with multiple industry standards and provides a secure and efficient connection, making it suitable for a wide range of electronic devices.

Terminals are preloaded, streamlining the assembly process and providing ease of use

Stackable design allows for efficient space management in tightly packed layouts

Flammability rated at 94V-0, enhancing safety in case of overheating

Suitable for both discrete wire and ribbon cable applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy