Molex 18-Way IDC Connector Male for Cable, 1 Row
- RS Stock No.:
- 684-609
- Mfr. Part No.:
- 14-45-0218
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-609
- Mfr. Part No.:
- 14-45-0218
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Contact Plating | Tin | |
| Termination Type | Piercing | |
| Minimum Operating Temperature | -40°C | |
| Series | 70475 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 250V | ||
Connector Gender Male | ||
Contact Plating Tin | ||
Termination Type Piercing | ||
Minimum Operating Temperature -40°C | ||
Series 70475 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL Insulation Displacement Connector Assembly designed to facilitate reliable electrical connections in a compact format. This connector features a 2.54mm pitch and is engineered for discrete wire and ribbon cable applications. With an active status and a durable design that supports up to 18 circuits, it serves as an ideal solution for various electrical projects. Created with high-quality materials, the connector is capable of withstanding a maximum operating temperature range of -40° to +105°C. The assembly includes back ribs for enhanced stability, ensuring secure connections in demanding environments, making it a pivotal component for your connector housing needs.
Flexible packaging type in tube format facilitates effective storage and handling
Mates seamlessly with 2.54mm SL Interim Clips for versatile use
Designed for compliance with key industry standards, ensuring reliability in various settings
Low-halogen and adheres to RoHS compliance, promoting environmentally-friendly practices
Related links
- Molex 18-Way IDC Connector Female for Surface, 1 Row
- Molex 18-Way IDC Connector for Surface, 1 Row
- Molex 18-Way IDC Connector Male for Through Hole, 1 Row
- Molex 18-Way IDC Connector Female for Through Hole, 2 Row
- Molex 12-Way IDC Connector Female for Cable, 1 Row
- Molex 20-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Male for Cable, 1 Row
