Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar

N

Subtotal (1 pack of 4 units)*

PHP25,330.45

(exc. VAT)

PHP28,370.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,330.45PHP6,332.613

*price indicative

RS Stock No.:
903-671
Mfr. Part No.:
FEC-502-12FB
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

G 3/4 in

Material

Steel

Series

FEM

Sub Type

Plug

Finish

Zinc Nickel

Minimum Operating Temperature

-40°C

Thread Standard

ISO

Thread Gender

Female

Maximum Operating Pressure

350 bar

Standards/Approvals

ISO 16028

Maximum Operating Temperature

110°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker quick coupling system designed for hydraulic applications, providing a reliable leak-free connection and disconnection for systems subjected to high pressure up to 450 bar.

Safety locking feature prevents accidental uncoupling

Effortless connection under static pressure with pressure eliminator

Minimal oil loss during disconnection ensures cost-effectiveness

Compatible with ISO 16028 for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy