Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- RS Stock No.:
- 903-672
- Mfr. Part No.:
- FECP-372-6FB
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP21,475.52
(exc. VAT)
PHP24,052.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,475.52 | PHP5,368.88 |
*price indicative
- RS Stock No.:
- 903-672
- Mfr. Part No.:
- FECP-372-6FB
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | G 3/8 in | |
| Material | Steel | |
| Series | FEM | |
| Sub Type | Plug | |
| Finish | Zinc Nickel | |
| Thread Standard | ISO | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 350 bar | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size G 3/8 in | ||
Material Steel | ||
Series FEM | ||
Sub Type Plug | ||
Finish Zinc Nickel | ||
Thread Standard ISO | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 350 bar | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling system designed for fluid connections, featuring a flat-face mechanism that minimises leaks during disconnection while maintaining operational efficiency even under pressure.
Safety locking feature prevents unintentional uncoupling
Effortless connection under static pressure using pressure eliminator
Compatible with other series meeting ISO 16028 specifications
Minimal pressure drop ensures maximum cost-effectiveness
Available in robust steel or stainless steel materials
Related links
- Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 250 bar
- Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 315 bar
- Parker Steel Quick Coupling Female ISO G 1/2 in, 250 bar
