Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar
- RS Stock No.:
- 903-092
- Mfr. Part No.:
- FEM-622-12FB
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP9,730.07
(exc. VAT)
PHP10,897.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,730.07 | PHP4,865.035 |
*price indicative
- RS Stock No.:
- 903-092
- Mfr. Part No.:
- FEM-622-12FB
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | G 3/4 in | |
| Material | Steel | |
| Series | FEM | |
| Sub Type | Plug | |
| Finish | Zinc Nickel | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | ISO | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 350 bar | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size G 3/4 in | ||
Material Steel | ||
Series FEM | ||
Sub Type Plug | ||
Finish Zinc Nickel | ||
Minimum Operating Temperature -40°C | ||
Thread Standard ISO | ||
Thread Gender Female | ||
Maximum Operating Pressure 350 bar | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker flat-face quick coupling system designed for high-pressure fluid connection, allowing for efficient, leakage-free disconnection in hydraulic systems while maintaining performance under demanding conditions.
Safety locking feature prevents unintentional uncoupling
Effortless connection under static pressure is enabled by the pressure eliminator
The coupling's minimal pressure drop ensures maximum cost-effectiveness
Suitable for fixed applications with push-pull features in FEMP and FECP versions
Related links
- Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- Parker Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 450 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 250 bar
