Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- RS Stock No.:
- 903-863
- Mfr. Part No.:
- FEM-1002-20FB
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
PHP24,748.98
(exc. VAT)
PHP27,718.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,748.98 | PHP12,374.49 |
*price indicative
- RS Stock No.:
- 903-863
- Mfr. Part No.:
- FEM-1002-20FB
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | G 1-1/4 in | |
| Material | Steel | |
| Series | FEM | |
| Sub Type | Plug | |
| Finish | Zinc Nickel | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | ISO | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size G 1-1/4 in | ||
Material Steel | ||
Series FEM | ||
Sub Type Plug | ||
Finish Zinc Nickel | ||
Minimum Operating Temperature -40°C | ||
Thread Standard ISO | ||
Thread Gender Female | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Pressure 350 bar | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling system designed for efficient, leakage-free disconnection in hydraulic applications, capable of handling pressures up to 450 bar with compatibility to ISO 16028 standards.
Safety locking feature prevents accidental uncoupling
Effortless connection under static pressure enabled by pressure eliminator
Minimal oil loss during disconnection due to Advanced valve design
Available in Durable steel or stainless steel materials
Related links
- Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 315 bar
- Parker Steel Quick Coupling Female ISO G 1/2 in, 250 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 250 bar
