Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- RS Stock No.:
- 903-429
- Mfr. Part No.:
- FEM-1001-20FB
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
PHP40,973.57
(exc. VAT)
PHP45,890.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP40,973.57 | PHP20,486.785 |
*price indicative
- RS Stock No.:
- 903-429
- Mfr. Part No.:
- FEM-1001-20FB
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | G 1-1/4 in | |
| Material | Steel | |
| Series | FEM | |
| Sub Type | Coupling | |
| Finish | Zinc Nickel | |
| Thread Standard | ISO | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size G 1-1/4 in | ||
Material Steel | ||
Series FEM | ||
Sub Type Coupling | ||
Finish Zinc Nickel | ||
Thread Standard ISO | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Pressure 350 bar | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling system designed for high-pressure applications, ensuring a secure, leakage-free connection Ideal for hydraulic systems in various industries. Its robust construction meets ISO 16028 standards.
Safety locking feature prevents unintended disconnection
Effortless connection under static pressure is enabled by the pressure eliminator
Compatible with other couplings adhering to ISO 16028 standards
Minimal oil loss during uncoupling ensures maximum efficiency
Available in steel or stainless steel for durability
Related links
- Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 315 bar
- Parker Steel Quick Coupling Female ISO G 1/2 in, 250 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 250 bar
