Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- RS Stock No.:
- 903-085
- Mfr. Part No.:
- FECP-252-4FB
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
PHP21,235.99
(exc. VAT)
PHP23,784.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,235.99 | PHP5,308.998 |
*price indicative
- RS Stock No.:
- 903-085
- Mfr. Part No.:
- FECP-252-4FB
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | G 1/4 in | |
| Material | Steel | |
| Series | FEM | |
| Sub Type | Coupling | |
| Finish | Zinc Nickel | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | ISO | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size G 1/4 in | ||
Material Steel | ||
Series FEM | ||
Sub Type Coupling | ||
Finish Zinc Nickel | ||
Minimum Operating Temperature -40°C | ||
Thread Standard ISO | ||
Thread Gender Female | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Pressure 350 bar | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker coupling system is a flat-face quick coupling designed for efficient hydraulic connections, ensuring minimal oil loss during disconnection across various high-pressure applications.
Safety locking feature prevents unintentional uncoupling
Pressure eliminator allows effortless connection under static pressure
Push-pull features facilitate multi-plate applications
Compatible with ISO 16028 for versatile functionality
Available in steel or stainless steel for durability
Related links
- Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 315 bar
- Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- Parker Steel Quick Coupling Female ISO G 1/2 in, 250 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 250 bar
