Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 1.7 Mpa Max Pressure

Subtotal (1 reel of 40 metres)*

PHP140,253.60

(exc. VAT)

PHP157,084.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP140,253.60PHP3,506.34

*price indicative

RS Stock No.:
197-349
Mfr. Part No.:
811-16
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Gender A

Male/Female

Connection Size A

1 in

Overall Length

40m

Connection Type A

Uses Crimp when assembled

Connection Gender B

Male/Female

Inside Diameter

25.4mm

Connection Size B

1 in

Maximum Operating Pressure

1.7 Mpa

Outside Diameter

38mm

Colour

Black

Inner Hose Material

Synthetic Rubber

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

SAE 100R4

Series

811

RoHS Status: Exempt

COO (Country of Origin):
TR
The Parker hose is designed for general applications across various markets. It features a synthetic rubber inner tube, reinforced with two fiber spirals and one helical wire. The synthetic rubber cover is oil and weather resistant. It operates within a temperature range of -40°C to +100°C, with exceptions for air (+70°C) and water (+85°C).

No Skive hose construction

Helical wire to prevent collapse under vacuum

Small bend radii

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy