Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 16.5 Mpa Max Pressure

Subtotal (1 reel of 40 metres)*

PHP85,912.73

(exc. VAT)

PHP96,222.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP85,912.73PHP2,147.818

*price indicative

RS Stock No.:
197-354
Mfr. Part No.:
BCH2-16
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Size A

25.4 mm

Connection Type A

Crimp Fitting

Overall Length

40m

Inside Diameter

25.4mm

Connection Size B

25.4 mm

Maximum Operating Pressure

16.5 Mpa

Outside Diameter

35.4mm

Colour

Black

Inner Hose Material

Nitrile Butadiene Rubber

Reinforcing Material

Two Braids of High Tensile Wire

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Series

BCH2

Standards/Approvals

EN 857 2SC-ISO 11237

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker medium pressure hydraulic hose is designed for demanding applications across all markets. It features a nitrile (NBR) inner tube, two high-tensile steel wire braids for reinforcement, and a synthetic rubber cover. The hose operates in temperatures ranging from -40°C to +100°C, with a maximum temperature of +70°C for air and +85°C for water.

No Skive hose construction

High performance

NBR inner tube

Synthetic rubber cover compound

Tight bending radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy