Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 40 Mpa Max Pressure
- RS Stock No.:
- 197-355
- Mfr. Part No.:
- BCH2-4
- Manufacturer:
- Parker
Subtotal (1 reel of 40 metres)*
PHP31,419.52
(exc. VAT)
PHP35,189.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP31,419.52 | PHP785.488 |
*price indicative
- RS Stock No.:
- 197-355
- Mfr. Part No.:
- BCH2-4
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Size A | 6.4 mm | |
| Overall Length | 40m | |
| Connection Type A | Crimp Fitting | |
| Inside Diameter | 6.4mm | |
| Connection Size B | 6.4 mm | |
| Maximum Operating Pressure | 40 Mpa | |
| Colour | Black | |
| Outside Diameter | 13.4mm | |
| Inner Hose Material | Nitrile Butadiene Rubber | |
| Reinforcing Material | Two Braids of High Tensile Wire | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | BCH2 | |
| Standards/Approvals | EN 857 2SC-ISO 11237 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Hose Assembly | ||
Connection Size A 6.4 mm | ||
Overall Length 40m | ||
Connection Type A Crimp Fitting | ||
Inside Diameter 6.4mm | ||
Connection Size B 6.4 mm | ||
Maximum Operating Pressure 40 Mpa | ||
Colour Black | ||
Outside Diameter 13.4mm | ||
Inner Hose Material Nitrile Butadiene Rubber | ||
Reinforcing Material Two Braids of High Tensile Wire | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series BCH2 | ||
Standards/Approvals EN 857 2SC-ISO 11237 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker medium pressure hydraulic hose is designed for demanding applications across all markets. It features a nitrile (NBR) inner tube, two high-tensile steel wire braids for reinforcement, and a synthetic rubber cover. The hose operates in temperatures ranging from -40°C to +100°C, with a maximum temperature of +70°C for air and +85°C for water.
No Skive hose construction
High performance
NBR inner tube
Synthetic rubber cover compound
Tight bending radius
Related links
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 21.5 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 25 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 16.5 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 27.5 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 33 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 35 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 2.1 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 1.4 Mpa Max Pressure
