Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 35 Mpa Max Pressure

Subtotal (1 reel of 40 metres)*

PHP143,681.11

(exc. VAT)

PHP160,922.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +PHP143,681.11PHP3,592.028

*price indicative

RS Stock No.:
197-344
Mfr. Part No.:
787TC-10
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Hose Assembly

Connection Size A

5/8 in

Connection Type A

Crimp Fitting

Overall Length

40m

Connection Size B

5/8 in

Inside Diameter

15.9mm

Maximum Operating Pressure

35 Mpa

Outside Diameter

23.9mm

Colour

Black

Inner Hose Material

Rubber

Reinforcing Material

Two Braid Steel Wire

Cover Material

Synthetic Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

Exeeds SAE 100R13-ISO 3862 Type R13-EN 856 Type R13-ISO 18752-AC/DC

Series

787TC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker hose is designed for heavy-duty applications such as on- and offshore, construction, injection moulding, and mining. It exceeds SAE 100R13 and ISO 18752 standards, with a proprietary synthetic rubber inner tube and reinforced with steel wire braid or spiral. The hose cover is highly abrasion-resistant and MSHA approved. It operates within a temperature range of -40°C to +125°C and can handle air at a max of +70°C.

1/3 less effort to bend

Weight reduction up to 26%

Highly abrasion resistant

MSHA approved

Suitable for temporary immersion in mineral oil up to 70°C with frequent inspections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy