Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 35 Mpa Max Pressure
- RS Stock No.:
- 197-346
- Mfr. Part No.:
- 787TC-8
- Manufacturer:
- Parker
Subtotal (1 reel of 40 metres)*
PHP117,677.57
(exc. VAT)
PHP131,798.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 24, 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP117,677.57 | PHP2,941.939 |
*price indicative
- RS Stock No.:
- 197-346
- Mfr. Part No.:
- 787TC-8
- Manufacturer:
- Parker
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Type A | Crimp Fitting | |
| Connection Size A | 1/2 in | |
| Overall Length | 40m | |
| Connection Gender A | Male/Female | |
| Connection Gender B | Male/Female | |
| Connection Size B | 1/2 in | |
| Inside Diameter | 12.7mm | |
| Maximum Operating Pressure | 35 Mpa | |
| Outside Diameter | 21.1mm | |
| Colour | Black | |
| Inner Hose Material | Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 787TC | |
| Standards/Approvals | Exeeds SAE 100R13-ISO 3862 Type R13-EN 856 Type R13-ISO 18752-AC/DC | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Hose Assembly | ||
Connection Type A Crimp Fitting | ||
Connection Size A 1/2 in | ||
Overall Length 40m | ||
Connection Gender A Male/Female | ||
Connection Gender B Male/Female | ||
Connection Size B 1/2 in | ||
Inside Diameter 12.7mm | ||
Maximum Operating Pressure 35 Mpa | ||
Outside Diameter 21.1mm | ||
Colour Black | ||
Inner Hose Material Rubber | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 787TC | ||
Standards/Approvals Exeeds SAE 100R13-ISO 3862 Type R13-EN 856 Type R13-ISO 18752-AC/DC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 35 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 2.1 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 1.4 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 25 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 16.5 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 1.7 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 40 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 21.5 Mpa Max Pressure
