Parker GLF series 150 psi Hydraulic Filter BSPP, 80L/min max, 10 μm filtration size

N

Subtotal (1 unit)*

PHP22,607.80

(exc. VAT)

PHP25,320.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,607.80

*price indicative

RS Stock No.:
824-420
Mfr. Part No.:
GLF1110QIBP2GG12MF
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Filter

Filtration Size

10μm

Port Size

3/4 in

Connection Thread Standard

BSPP

Sub Type

L

Maximum Operating Pressure

150 psi

Indicator Type

Indicator Lamp

Maximum Flow Rate

80L/min

Housing Material

Aluminium

Series

GLF

Seal Material

Nitrile Rubber

Mount Type

Tank Mounted

Filter Type

Line

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ISO 16889

Thread Size

G 3/4

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker tank TOP return line hydraulic oil filter delivers exceptional filtration efficiency and longevity, optimised for high flow applications within hydraulic systems.

Maximum flow rate is 1700 L/min, ensuring efficient fluid management

Operating pressure reaches up to 10.3 bar for robust performance

Constructed from Durable aluminium for enhanced reliability

Micron rating of 10 ensures effective particulate filtration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy