Parker GLF series 150 psi Hydraulic Filter BSPP, 180L/min max, 10 μm filtration size

N

Subtotal (1 unit)*

PHP26,165.95

(exc. VAT)

PHP29,305.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,165.95

*price indicative

RS Stock No.:
823-905
Mfr. Part No.:
GLF1210QIBP2GG16MF
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Hydraulic Filter

Sub Type

L

Connection Thread Standard

BSPP

Port Size

1 in

Maximum Operating Pressure

150 psi

Maximum Flow Rate

180L/min

Indicator Type

Indicator Lamp

Seal Material

Nitrile Rubber

Series

GLF

Filter Type

Line

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ISO 16889

Thread Size

G 1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker tank-mounted return line hydraulic oil filter delivers premium filtration for heavy-duty systems. Part of the GLF iProtect series, it ensures elite protection and extended maintenance intervals.

Maximum operating pressure of 10.3 bar or 150 psi static

Flow rate from 0 to 1200 l/min

Standard G1 thread connection

Patented iProtect elements to safeguard filtration quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy