Parker GLF series 150 psi Hydraulic Filter BSPP, 265L/min max, 10 μm filtration size
- RS Stock No.:
- 824-397
- Mfr. Part No.:
- GLF2205QIBP2GG24MF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP52,248.03
(exc. VAT)
PHP58,517.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,248.03 |
*price indicative
- RS Stock No.:
- 824-397
- Mfr. Part No.:
- GLF2205QIBP2GG24MF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Filter | |
| Filtration Size | 10μm | |
| Sub Type | L | |
| Port Size | 1-1/2 in | |
| Connection Thread Standard | BSPP | |
| Maximum Operating Pressure | 150 psi | |
| Indicator Type | Indicator Lamp | |
| Housing Material | Aluminium | |
| Maximum Flow Rate | 265L/min | |
| Seal Material | Nitrile Rubber | |
| Series | GLF | |
| Mount Type | Tank Mounted | |
| Filter Type | Line | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 16889 | |
| Thread Size | G 1-1/2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Filter | ||
Filtration Size 10μm | ||
Sub Type L | ||
Port Size 1-1/2 in | ||
Connection Thread Standard BSPP | ||
Maximum Operating Pressure 150 psi | ||
Indicator Type Indicator Lamp | ||
Housing Material Aluminium | ||
Maximum Flow Rate 265L/min | ||
Seal Material Nitrile Rubber | ||
Series GLF | ||
Mount Type Tank Mounted | ||
Filter Type Line | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 16889 | ||
Thread Size G 1-1/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic oil filter provides efficient contamination control for hydraulic circuits in demanding environments, ensuring system reliability and minimising downtime with its robust design and high flow capacity.
Maximises filtration capacity and element life while maintaining low pressure drop
Designed for high flow rates up to 265 l/min with a single port connection
Features an innovative inside-to-outside flow path for minimised contaminant exposure during element change-out
High-efficiency media available in varying Micron ratings enhances particle capture
Versatile two-port design enables enhanced installation flexibility
Related links
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker Brass Hydraulic Quick Connect Coupling Female G 1/4 in, 1000 psi
