Parker GLF series 150 psi Hydraulic Filter BSPP, 250L/min max, 10 μm filtration size
- RS Stock No.:
- 823-535
- Mfr. Part No.:
- GLF2110QIBP2GG16MF
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP43,541.37
(exc. VAT)
PHP48,766.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,541.37 |
*price indicative
- RS Stock No.:
- 823-535
- Mfr. Part No.:
- GLF2110QIBP2GG16MF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Hydraulic Filter | |
| Sub Type | L | |
| Connection Thread Standard | BSPP | |
| Port Size | 1 in | |
| Maximum Operating Pressure | 150 psi | |
| Maximum Flow Rate | 250L/min | |
| Indicator Type | Indicator Lamp | |
| Seal Material | Nitrile Rubber | |
| Series | GLF | |
| Filter Type | Line | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 16889 | |
| Thread Size | G 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Hydraulic Filter | ||
Sub Type L | ||
Connection Thread Standard BSPP | ||
Port Size 1 in | ||
Maximum Operating Pressure 150 psi | ||
Maximum Flow Rate 250L/min | ||
Indicator Type Indicator Lamp | ||
Seal Material Nitrile Rubber | ||
Series GLF | ||
Filter Type Line | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 16889 | ||
Thread Size G 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker tank TOP return line hydraulic oil filter offers high flow capabilities and extended life between element replacements, ensuring reliable performance in demanding environments.
Maximum flow rate of 1700 L/min for efficient operation
Designed for operating pressures up to 10.3 bar to handle various demands
Constructed with Aluminium housing for durability and corrosion resistance
Features 10-micron filtration technology for improved fluid cleanliness
Single port G1 thread connection type simplifies installation
Related links
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Parker GLF series 150 psi Hydraulic Filter BSPP 10 μm filtration size
- Festo MS2 series 5 μm QS-6 10 bar Filter 250L/min max with Manual drain
