Parker GLF series 150 psi Hydraulic Filter BSPP, 650L/min max, 10 μm filtration size

N

This image is representative of the product range

Subtotal (1 unit)*

PHP72,008.99

(exc. VAT)

PHP80,650.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP72,008.99

*price indicative

RS Stock No.:
823-957
Mfr. Part No.:
GLF3210QIBP2GG24MF
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Hydraulic Filter

Connection Thread Standard

BSPP

Sub Type

L

Port Size

1-1/2 in

Maximum Operating Pressure

150 psi

Indicator Type

Indicator Lamp

Maximum Flow Rate

650L/min

Seal Material

Nitrile Rubber

Series

GLF

Filter Type

Line

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ISO 16889

Thread Size

G 1-1/2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker hydraulic oil filter engineered to deliver high flow and extended service life while effectively managing contamination in hydraulic circuits, Ideal for demanding industrial environments.

Designed for maximum flow rate up to 600 l/min

Features an innovative inside-to-outside flow path for minimal reservoir contamination

Made with high-efficiency Quantumfiber media in Micron ratings of 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy