Parker, D1FPE50HB9NB00 Proportional Control Valve Sub-Base, Sub Base Mount, E50M 24V dc
- RS Stock No.:
- 837-482
- Mfr. Part No.:
- D1FPE50HB9NB00
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP597,404.68
(exc. VAT)
PHP669,093.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP597,404.68 |
*price indicative
- RS Stock No.:
- 837-482
- Mfr. Part No.:
- D1FPE50HB9NB00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Number of Positions | 2 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Solenoid Type | Wet pin armature solenoid | |
| Voltage | 24V dc | |
| Seal Material | Nitrile Rubber | |
| Series | D1F | |
| Mount Type | Sub-Base | |
| Valve Direction Type | Directional Control | |
| Body Material | Cast Iron | |
| Spool Type | E50M | |
| Maximum Flow Rate | 25L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4401 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Number of Positions 2 | ||
Product Type Proportional Control Valve | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Solenoid Type Wet pin armature solenoid | ||
Voltage 24V dc | ||
Seal Material Nitrile Rubber | ||
Series D1F | ||
Mount Type Sub-Base | ||
Valve Direction Type Directional Control | ||
Body Material Cast Iron | ||
Spool Type E50M | ||
Maximum Flow Rate 25L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4401 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker control valve delivers unmatched dynamics with high flow rates, designed to excel in precision positioning and pressure control. It features Advanced communication options and is Ideal for demanding hydraulic applications.
Real servo valve dynamics for optimised cycle times
Excellent repeatability enhances process accuracy
Robust design minimises failure risks
Integrated digital electronics ensure application adaptability
