Parker, D1FPB60MB9NB00 Proportional Control Valve Sub-Base, Sub Base Mount, B60M 19V dc

N

Subtotal (1 unit)*

PHP597,404.68

(exc. VAT)

PHP669,093.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP597,404.68

*price indicative

RS Stock No.:
836-780
Mfr. Part No.:
D1FPB60MB9NB00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Number of Positions

2

Product Type

Proportional Control Valve

Number of Ports

4

Mount Pattern

Sub Base Mount

Solenoid Type

Wet pin armature solenoid

Voltage

19V dc

Seal Material

Nitrile Rubber

Mount Type

Sub-Base

Series

D1F

Valve Direction Type

Directional Control

Spool Type

B60M

Body Material

Cast Iron

Maximum Flow Rate

40L/min

Minimum Operating Temperature

-20°C

Valve Maximum Operating Pressure

350bar

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4401

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker proportional DC valve offers precise control with high dynamics and flow capabilities. Designed for industrial hydraulic applications, it ensures optimal performance and energy efficiency across various operating conditions.

Real servo valve dynamics ensure optimised cycle times

Very good repeatability improves process accuracy

Robust valve design minimises operational failures

Digital electronics allow for application-specific adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy