Parker, D1FPE50MB9NB00 Proportional Control Valve Sub-Base, Sub Base Mount, E50M 19V dc
- RS Stock No.:
- 837-481
- Mfr. Part No.:
- D1FPE50MB9NB00
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP597,404.68
(exc. VAT)
PHP669,093.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP597,404.68 |
*price indicative
- RS Stock No.:
- 837-481
- Mfr. Part No.:
- D1FPE50MB9NB00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Proportional Control Valve | |
| Number of Positions | 2 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Seal Material | Nitrile Rubber | |
| Solenoid Type | Wet pin armature solenoid | |
| Voltage | 19V dc | |
| Mount Type | Sub-Base | |
| Series | D1F | |
| Valve Direction Type | Directional Control | |
| Body Material | Cast Iron | |
| Spool Type | E50M | |
| Maximum Flow Rate | 40L/min | |
| Minimum Operating Temperature | -20°C | |
| Valve Maximum Operating Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4401 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Proportional Control Valve | ||
Number of Positions 2 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Seal Material Nitrile Rubber | ||
Solenoid Type Wet pin armature solenoid | ||
Voltage 19V dc | ||
Mount Type Sub-Base | ||
Series D1F | ||
Valve Direction Type Directional Control | ||
Body Material Cast Iron | ||
Spool Type E50M | ||
Maximum Flow Rate 40L/min | ||
Minimum Operating Temperature -20°C | ||
Valve Maximum Operating Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4401 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker direct operated control valve offers exceptional dynamics and high flow capability, Ideal for precision positioning of hydraulic systems, featuring optional digital communication interfaces.
Achieves real servo valve dynamics, optimising cycle times
Designed for robust performance with minimal failure rates
Integrated digital electronics allow for easy application adaptation
Supports IO-Link and EtherCAT interfaces for versatile communication
