Parker, D1FPE50MA9NB00 Proportional Control Valve Sub-Base, Sub Base Mount, E50M 24V dc
- RS Stock No.:
- 836-766
- Mfr. Part No.:
- D1FPE50MA9NB00
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP597,404.68
(exc. VAT)
PHP669,093.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP597,404.68 |
*price indicative
- RS Stock No.:
- 836-766
- Mfr. Part No.:
- D1FPE50MA9NB00
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Proportional Control Valve | |
| Number of Positions | 2 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Seal Material | Nitrile Rubber | |
| Voltage | 24V dc | |
| Solenoid Type | Wet pin armature solenoid | |
| Series | D1F | |
| Mount Type | Sub-Base | |
| Valve Direction Type | Directional Control | |
| Spool Type | E50M | |
| Body Material | Cast Iron | |
| Maximum Flow Rate | 40L/min | |
| Minimum Operating Temperature | -20°C | |
| Valve Maximum Operating Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4401 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Proportional Control Valve | ||
Number of Positions 2 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Seal Material Nitrile Rubber | ||
Voltage 24V dc | ||
Solenoid Type Wet pin armature solenoid | ||
Series D1F | ||
Mount Type Sub-Base | ||
Valve Direction Type Directional Control | ||
Spool Type E50M | ||
Body Material Cast Iron | ||
Maximum Flow Rate 40L/min | ||
Minimum Operating Temperature -20°C | ||
Valve Maximum Operating Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4401 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker proportional DC valve offers high flow rates combined with precise control dynamics, making it Ideal for the most demanding applications in industrial environments.
Real servo valve dynamics provide optimised cycle times and high accuracy in positioning
Robust design ensures minimal failure and longevity in use
Digital electronics allow for easy adaptation to specific applications
Defined spool positioning at power-down enhances operational reliability
