Parker, D31FBB32CC4NF00 Proportional Control Valve Sub-Base, Sub Base Mount, B32 30V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP428,377.23

(exc. VAT)

PHP479,782.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP428,377.23

*price indicative

RS Stock No.:
837-474
Mfr. Part No.:
D31FBB32CC4NF00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Number of Positions

3

Product Type

Proportional Control Valve

Number of Ports

4

Mount Pattern

Sub Base Mount

Solenoid Type

Wet pin armature solenoid

Seal Material

Nitrile Rubber

Voltage

30V dc

Series

D31F

Mount Type

Sub-Base

Valve Direction Type

Directional Control

Spool Type

B32

Body Material

Cast Iron

Maximum Flow Rate

75L/min

Valve Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4406

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker proportional DC valve delivers precise flow control, featuring innovative onboard electronics for enhanced performance in diverse hydraulic systems, ensuring efficient operation and adaptability across various industrial applications.

Proven design ensures reliable operation

Progressive flow characteristics allow sensitive adjustment of flow rate

High flow capacity optimises efficiency relative to valve size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy