Parker, D1FBE02FC0NMW0 Proportional Control Valve Sub-Base, Sub Base Mount, Overlap 30V dc
- RS Stock No.:
- 837-488
- Mfr. Part No.:
- D1FBE02FC0NMW0
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP170,407.32
(exc. VAT)
PHP190,856.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,407.32 |
*price indicative
- RS Stock No.:
- 837-488
- Mfr. Part No.:
- D1FBE02FC0NMW0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Number of Positions | 3 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Solenoid Type | Wet pin armature solenoid | |
| Voltage | 30V dc | |
| Seal Material | Nitrile Rubber | |
| Mount Type | Sub-Base | |
| Series | D1FB | |
| Valve Direction Type | Directional Control | |
| Spool Type | Overlap | |
| Body Material | Cast Iron | |
| Maximum Flow Rate | 12L/min | |
| Minimum Operating Temperature | -20°C | |
| Valve Maximum Operating Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4406 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Number of Positions 3 | ||
Product Type Proportional Control Valve | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Solenoid Type Wet pin armature solenoid | ||
Voltage 30V dc | ||
Seal Material Nitrile Rubber | ||
Mount Type Sub-Base | ||
Series D1FB | ||
Valve Direction Type Directional Control | ||
Spool Type Overlap | ||
Body Material Cast Iron | ||
Maximum Flow Rate 12L/min | ||
Minimum Operating Temperature -20°C | ||
Valve Maximum Operating Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker proportional direct-operated valve designed for high repeatability and low hysteresis, enabling precise control in hydraulic applications. Its robust construction ensures reliability in challenging environments.
Explosion-proof solenoids for hazardous environments enhance safety
Manual override feature allows operation without electrical input
Low hysteresis ensures improved process and product accuracy
Multiple spool designs cater to various flow requirements
