SAUTER REGULATION 30 %RH CO Humidistat 90 %RH, 250V ac, 24 V dc
- RS Stock No.:
- 766-746
- Mfr. Part No.:
- HSC120F012
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP9,994.27
(exc. VAT)
PHP11,193.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,994.27 |
*price indicative
- RS Stock No.:
- 766-746
- Mfr. Part No.:
- HSC120F012
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Humidistat | |
| Switch Configuration | CO | |
| Maximum Humidity | 90%RH | |
| Maximum Supply Voltage | 250V ac | |
| Minimum Humidity | 30%RH | |
| Mount Type | Wall | |
| IP Rating | IP30 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 34mm | |
| Height | 76mm | |
| Standards/Approvals | IEC 60730 | |
| Series | HSC | |
| Minimum Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Humidistat | ||
Switch Configuration CO | ||
Maximum Humidity 90%RH | ||
Maximum Supply Voltage 250V ac | ||
Minimum Humidity 30%RH | ||
Mount Type Wall | ||
IP Rating IP30 | ||
Contact Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 34mm | ||
Height 76mm | ||
Standards/Approvals IEC 60730 | ||
Series HSC | ||
Minimum Supply Voltage 24V dc | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION Advanced room humidistat effectively monitors and regulates relative humidity. It facilitates the automatic control of ventilation and humidification systems based on precise humidity levels, ensuring optimal indoor Air quality.
Controls fans and drying units depending on humidity needs
Offers a setting range of 30…90% relative humidity without condensation
Features a micro-switch with a single-pole changeover contact
Designed with a robust construction to ensure long-term stability and accuracy
Related links
- SAUTER REGULATION 30 %RH CO Humidistat 90 %RH 24 V dc
- SAUTER REGULATION 30 %RH CO Humidistat 90 %RH 24 V
- Pfannenberg 40 %RH CO Humidistat 90 %RH 24 V ac
- SAUTER REGULATION 25 %RH CO Humidistat 95 %RH 24 V dc
- Jumo 10 %RH Humidistat 90 %RH 20 V dc
- Rittal 50 %RH Humidistat 100 %RH 24 V
- STEGO 40 %RH NO Humidistat 90 %RH 20 V dc
- SAUTER REGULATION 70 %RH CO Monitoring Module 85 %RH 24 V
