SAUTER REGULATION 30 %RH CO Humidistat 90 %RH, 250V ac, 24 V dc
- RS Stock No.:
- 766-745
- Mfr. Part No.:
- HSC120F002
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP9,085.70
(exc. VAT)
PHP10,175.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,085.70 |
*price indicative
- RS Stock No.:
- 766-745
- Mfr. Part No.:
- HSC120F002
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Humidistat | |
| Switch Configuration | CO | |
| Maximum Humidity | 90%RH | |
| Maximum Supply Voltage | 250V ac | |
| Minimum Humidity | 30%RH | |
| Mount Type | Wall | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Height | 76mm | |
| Standards/Approvals | IEC 60730 | |
| Width | 34mm | |
| Minimum Supply Voltage | 24V dc | |
| Series | HSC | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Humidistat | ||
Switch Configuration CO | ||
Maximum Humidity 90%RH | ||
Maximum Supply Voltage 250V ac | ||
Minimum Humidity 30%RH | ||
Mount Type Wall | ||
IP Rating IP30 | ||
Minimum Operating Temperature 0°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 50°C | ||
Height 76mm | ||
Standards/Approvals IEC 60730 | ||
Width 34mm | ||
Minimum Supply Voltage 24V dc | ||
Series HSC | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION room humidistat designed to effectively regulate and control relative humidity levels, enhancing comfort and efficiency in indoor environments.
Monitors and regulates relative humidity by controlling fans and humidifiers
Features a variable setpoint based on a printed scale for precision
Measurement facilitated by a stabilised synthetic textile tape element
Operates with high reliability, boasting over 100,000 switching cycles
Equipped with screw terminals accommodating wire sizes from 0.5 to 1.5 mm²
Related links
- SAUTER REGULATION 30 %RH CO Humidistat 90 %RH 24 V dc
- SAUTER REGULATION 30 %RH CO Humidistat 90 %RH 24 V
- Pfannenberg 40 %RH CO Humidistat 90 %RH 24 V ac
- SAUTER REGULATION 25 %RH CO Humidistat 95 %RH 24 V dc
- Jumo 10 %RH Humidistat 90 %RH 20 V dc
- Rittal 50 %RH Humidistat 100 %RH 24 V
- STEGO 40 %RH NO Humidistat 90 %RH 20 V dc
- SAUTER REGULATION 70 %RH CO Monitoring Module 85 %RH 24 V
