SAUTER REGULATION 70 %RH CO Monitoring Module 85 %RH, 24V, 24 V
- RS Stock No.:
- 766-626
- Mfr. Part No.:
- EGH102F001
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP17,826.63
(exc. VAT)
PHP19,965.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,826.63 |
*price indicative
- RS Stock No.:
- 766-626
- Mfr. Part No.:
- EGH102F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Monitoring Module | |
| Switch Configuration | CO | |
| Maximum Humidity | 85%RH | |
| Maximum Supply Voltage | 24V | |
| Minimum Humidity | 70%RH | |
| Mount Type | Threaded | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 5°C | |
| Contact Current | 1A | |
| Maximum Operating Temperature | 60°C | |
| Height | 82.5mm | |
| Width | 36.5mm | |
| Series | EGH 102 | |
| Minimum Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Monitoring Module | ||
Switch Configuration CO | ||
Maximum Humidity 85%RH | ||
Maximum Supply Voltage 24V | ||
Minimum Humidity 70%RH | ||
Mount Type Threaded | ||
IP Rating IP40 | ||
Minimum Operating Temperature 5°C | ||
Contact Current 1A | ||
Maximum Operating Temperature 60°C | ||
Height 82.5mm | ||
Width 36.5mm | ||
Series EGH 102 | ||
Minimum Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION differential pressure transducer designed for measuring room and duct pressures. Its primary function is to optimise energy consumption in ventilation systems by providing precise pressure monitoring.
Measures positive, negative, and differential pressures in gases with accuracy
Can be combined with a flow probe for precise volume flow measurements
Static pressure sensor suitable for various installation positions
Related links
- SAUTER REGULATION 70 %RH CO Monitoring Module 85 %RH 24 V
- SAUTER REGULATION EGQ220F032 Linear Transducer 70 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGQ120F032 Linear Transducer 70 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGQ110F032 Temperature Transducer 50 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGQ222F031L Linear Transducer 50 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGQ212F032 Temperature Transducer 50 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 330 Temperature Sensor -35 °C, -35 to 70 °C
