SAUTER REGULATION 70 %RH CO Monitoring Module 85 %RH, 24V, 24 V
- RS Stock No.:
- 766-627
- Mfr. Part No.:
- EGH102F101
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP25,105.44
(exc. VAT)
PHP28,118.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,105.44 |
*price indicative
- RS Stock No.:
- 766-627
- Mfr. Part No.:
- EGH102F101
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Monitoring Module | |
| Switch Configuration | CO | |
| Maximum Humidity | 85%RH | |
| Maximum Supply Voltage | 24V | |
| Minimum Humidity | 70%RH | |
| Mount Type | Threaded | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 5°C | |
| Contact Current | 1A | |
| Maximum Operating Temperature | 60°C | |
| Width | 36.4mm | |
| Height | 82.5mm | |
| Minimum Supply Voltage | 24V | |
| Series | EGH 102 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Monitoring Module | ||
Switch Configuration CO | ||
Maximum Humidity 85%RH | ||
Maximum Supply Voltage 24V | ||
Minimum Humidity 70%RH | ||
Mount Type Threaded | ||
IP Rating IP40 | ||
Minimum Operating Temperature 5°C | ||
Contact Current 1A | ||
Maximum Operating Temperature 60°C | ||
Width 36.4mm | ||
Height 82.5mm | ||
Minimum Supply Voltage 24V | ||
Series EGH 102 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION transducer accurately measures differential pressure, optimising energy efficiency in ventilation systems by providing critical data for room and duct pressure management.
Exact measurement of positive, negative, and differential pressures in gases
Displays actual values and signal progression for real-time monitoring
Admissible operating pressure of ±20 kPa enhances reliability
Adaptable measuring range to meet specific application needs
Related links
- SAUTER REGULATION 70 %RH CO Monitoring Module 85 %RH 24 V
- SAUTER REGULATION EGQ220F032 Linear Transducer 70 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGQ120F032 Linear Transducer 70 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGQ110F032 Temperature Transducer 50 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGQ222F031L Linear Transducer 50 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGQ212F032 Temperature Transducer 50 °C 85 %RH Max, 24 V-Powered
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 to 70 °C
- SAUTER REGULATION EGT 330 Temperature Sensor -35 °C, -35 to 70 °C
