SAUTER REGULATION 25 %RH CO Humidistat 95 %RH, 250V ac, 24 V dc

Subtotal (1 unit)*

PHP5,941.27

(exc. VAT)

PHP6,654.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,941.27

*price indicative

RS Stock No.:
766-443
Mfr. Part No.:
HSC101F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Humidistat

Switch Configuration

CO

Maximum Humidity

95%RH

Maximum Supply Voltage

250V ac

Minimum Humidity

25%RH

Mount Type

Panel

IP Rating

IP30

Minimum Operating Temperature

0°C

Contact Current

5A

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60730

Height

87.7mm

Width

20.6mm

Series

HSC

Minimum Supply Voltage

24V dc

COO (Country of Origin):
CH
The SAUTER REGULATION Humidistats is designed for effective humidity control. Its primary function is to monitor and regulate relative Air humidity, ensuring optimal performance in various applications.

Enables energy-efficient operation by activating controls based on humidity needs

Adjustable change-over point allows for custom set point configurations

Robust construction suitable for panel-mount applications with protection class II

Accurate measurement with a stabilised synthetic textile tape

Long-term stability and minimal drift enhances reliability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy